TruConnect 212826 4 Way 15A 300V Side Entry Closed Header 5mm

TruConnect 212826 4 Way 15A 300V Side Entry Closed Header 5mm

TruConnect
Standard range
Order Code:

21-2826

Brand: TruConnect MPN: 21-2826
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.282
10+ £0.218
50+ £0.184
100+ £0.160
250+ £0.141
500+ £0.126
Price per unit Ex VAT
Order in multiples of 5
2,333 in stock, despatched same dayAdditional 2,250 due on 14/05/2025

Side entry, closed ended header with 4 poles, 5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 4
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2364

MPN: CTB9350/4A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.968 £0.899 £0.609 £0.603
123 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3376

MPN: CTBP9350/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
2000+
£0.200
Available to back orderBack-order availability date - 25/04/2025

Order Code: 21-2802

MPN: 21-2802

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.851 £0.658 £0.557 £0.482 £0.426 £0.381
5,108 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C