Site: Industry
Currency: GBP    
TruConnect 15A 300V Side Entry Closed Header Terminal Blocks 5mm Pitch

TruConnect 15A 300V Side Entry Closed Header Terminal Blocks 5mm Pitch

TruConnect Brand: TruConnect

Side entry closed headers with 5mm pitch, available in a range of sizes.

  • Horizontal body style
  • 12A current rating
  • 250V voltage rating
  • Solder termination
  • PCB mounting
  • Tin plated brass contact material
  • Polyamide 6.6 housing material
Order codeMftrs Part No.No. of ways
21-28242
21-28253
21-28264
21-28275
21-28286
21-28298
21-283112


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C