Site: Industry
Currency: GBP    
TruConnect 212827 5 Way 15A 300V Side Entry Closed Header 5mm

TruConnect 212827 5 Way 15A 300V Side Entry Closed Header 5mm

TruConnect
Standard range
Order Code:

21-2827

Brand: TruConnect MPN: 21-2827
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.353
10+ £0.273
50+ £0.231
100+ £0.200
250+ £0.176
500+ £0.158
Price per unit Ex VAT
Order in multiples of 5
217 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed ended header with 5 poles, 5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 5
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2366

MPN: CTB9350/5A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.814 £0.691 £0.618 £0.577
104 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3377

MPN: CTBP9350/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1750+
£0.260
Available to back orderBack-order availability date - 18/04/2025

Order Code: 21-2803

MPN: 21-2803

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.06 £0.822 £0.696 £0.603 £0.532 £0.476
4,425 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C