Site: Industry
Currency: GBP    
TruConnect 212825 3 Way 15A 300V Side Entry Closed Header 5mm

TruConnect 212825 3 Way 15A 300V Side Entry Closed Header 5mm

TruConnect
Standard range
Order Code:

21-2825

Brand: TruConnect MPN: 21-2825
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
10+ £0.164
50+ £0.139
100+ £0.120
250+ £0.106
500+ £0.095
Price per unit Ex VAT
Order in multiples of 10
2,255 in stock, despatched same dayAdditional 1,000 due on 29/07/2025

Side entry, closed ended header with 3 poles, 5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2362

MPN: CTB9350/3A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.492 £0.480 £0.455
249 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3375

MPN: CTBP9350/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
3000+
£0.160
Available to back orderBack-order availability date - 18/04/2025

Order Code: 21-2801

MPN: 21-2801

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.638 £0.493 £0.417 £0.362 £0.319 £0.286
5,685 in stock, despatched same dayAdditional 1,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C