TruConnect 212829 8 Way 15A 300V Side Entry Closed Header 5mm

TruConnect 212829 8 Way 15A 300V Side Entry Closed Header 5mm

TruConnect
Standard range
Order Code:

21-2829

Brand: TruConnect MPN: 21-2829
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.564
10+ £0.436
50+ £0.369
100+ £0.320
250+ £0.282
500+ £0.252
Price per unit Ex VAT
Order in multiples of 5
416 in stock, despatched same dayAdditional 1,500 due on 14/05/2025

Side entry, closed ended header with 8 poles, 5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 8
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2370

MPN: CTB9350/8A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.66 £1.51 £1.11 £0.997
163 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2805

MPN: 21-2805

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.70 £1.32 £1.11 £0.965 £0.851 £0.762
3,750 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C