Site: Industry
Currency: GBP    
TruConnect 212824 2 Way 15A 300V Side Entry Closed Header 5mm

TruConnect 212824 2 Way 15A 300V Side Entry Closed Header 5mm

TruConnect
Standard range
Order Code:

21-2824

Brand: TruConnect MPN: 21-2824
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.141
10+ £0.109
50+ £0.092
100+ £0.080
250+ £0.071
500+ £0.063
Price per unit Ex VAT
Order in multiples of 5
3,251 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed ended header with 2 poles, 5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 2
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-3374

MPN: CTBP9350/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.219 £0.177 £0.146 £0.124
448 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-2360

MPN: CTB9350/2A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.429 £0.397 £0.350 £0.301
Out of stock499 due on 16/07/2025

Order Code: 21-2800

MPN: 21-2800

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.426 £0.329 £0.278 £0.241 £0.213 £0.190
65 in stock, despatched same dayAdditional 2,315 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C