Site: Industry
Currency: GBP    
TruConnect 4W 8A Plug-in Side Header Closed 3.5mm

TruConnect 4W 8A Plug-in Side Header Closed 3.5mm

TruConnect
Standard range
Order Code:

21-3029

Brand: TruConnect MPN: 21-3029
Qty Unit Price (Ex VAT)
5+ £0.434
10+ £0.335
50+ £0.284
100+ £0.246
250+ £0.217
500+ £0.194
Price per unit Ex VAT
Order in multiples of 5
1,694 in stock, despatched same dayAdditional 1,000 due on 25/06/2025

Side entry, closed header with 4 poles, 3.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 4
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-1910

MPN: CTB93HD/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.770 £0.723 £0.635
217 in stock, despatched same dayAdditional 500 due on 01/08/2025

Order Code: 20-3258

MPN: CTBP93HD/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
100+
£0.152
Available to back orderPlease contact us for lead time

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C