Easter opening times here
TruConnect 212856 2 Way 15A 300V Top Entry Open Header 5.08mm

TruConnect 212856 2 Way 15A 300V Top Entry Open Header 5.08mm

TruConnect
Standard range
Order Code:

21-2856

Brand: TruConnect MPN: 21-2856
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.134
10+ £0.104
50+ £0.088
100+ £0.076
250+ £0.067
500+ £0.060
Price per unit Ex VAT
Order in multiples of 5
573 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, open ended header with 2 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Open header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 2
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2540

MPN: CTB9308/2AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.286 £0.252 £0.219 £0.200
804 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3363

MPN: CTBP9308/2AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
4000+
£0.100
Available to back orderBack-order availability date - 01/05/2025

Order Code: 21-2840

MPN: 21-2840

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.407 £0.315 £0.266 £0.231 £0.204 £0.182
17,189 in stock, despatched same dayAdditional 5,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C