Site: Industry
Currency: GBP    
TruConnect  15A 300V Top Entry Open Header Terminal Blocks 5.08mm Pitch

TruConnect 15A 300V Top Entry Open Header Terminal Blocks 5.08mm Pitch

TruConnect Brand: TruConnect

Top entry open headers with 5.08mm pitch, available in a range of sizes.

  • Vertical body style
  • 12A current rating
  • 250V voltage rating
  • Solder termination
  • PCB mounting
  • Tin plated brass contact material
  • Polyamide 6.6 housing material
Order codeMftrs Part No.No. of ways
21-28562
21-2857TB2500V-C3
21-28584
21-28595
21-28606
21-286210


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C