Easter opening times here
TruConnect 212859 5 Way 15A 300V Top Entry Open Header 5.08mm

TruConnect 212859 5 Way 15A 300V Top Entry Open Header 5.08mm

TruConnect
Standard range
Order Code:

21-2859

Brand: TruConnect MPN: 21-2859
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.335
10+ £0.259
50+ £0.219
100+ £0.190
250+ £0.167
500+ £0.150
Price per unit Ex VAT
Order in multiples of 5
1,692 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, open ended header with 5 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Open header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 5
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2546

MPN: CTB9308/5AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.392 £0.351 £0.309
171 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3366

MPN: CTBP9308/5AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
2000+
£0.240
Available to back orderBack-order availability date - 01/05/2025

Order Code: 21-2843

MPN: 21-2843

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.02 £0.786 £0.665 £0.577 £0.509 £0.455
2,828 in stock, despatched same dayAdditional 948 due on 30/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C