Easter opening times here
TruConnect 212858 4 Way 15A 300V Top Entry Open Header 5.08mm

TruConnect 212858 4 Way 15A 300V Top Entry Open Header 5.08mm

TruConnect
Standard range
Order Code:

21-2858

Brand: TruConnect MPN: 21-2858
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.268
10+ £0.207
50+ £0.175
100+ £0.152
250+ £0.134
500+ £0.120
Price per unit Ex VAT
Order in multiples of 5
663 in stock, despatched same dayAdditional 250 due on 13/08/2025

Top entry, open ended header with 4 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Open header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 4
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2544

MPN: CTB9308/4AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.299 £0.289 £0.268
125 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3365

MPN: CTBP9308/4AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
250+ 500+ 1000+
£0.311 £0.262 £0.223
Available to back orderPlease contact us for lead time

Order Code: 21-2842

MPN: 21-2842

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.814 £0.629 £0.532 £0.461 £0.407 £0.364
16,300 in stock, despatched same dayAdditional 3,000 due on 13/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C