Easter opening times here
TruConnect 212862 10 Way 15A 300V Top Entry Open Header 5.08mm

TruConnect 212862 10 Way 15A 300V Top Entry Open Header 5.08mm

TruConnect
Standard range
Order Code:

21-2862

Brand: TruConnect MPN: 21-2862
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.670
10+ £0.518
50+ £0.438
100+ £0.380
250+ £0.335
500+ £0.300
Price per unit Ex VAT
Order in multiples of 5
Out of stock989 due on 14/05/2025


Top entry, open ended header with 10 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Open header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 10
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2552

MPN: CTB9308/10AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.45 £1.11 £1.01
230 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2846

MPN: 21-2846

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£2.04 £1.57 £1.33 £1.15 £1.02 £0.911
1,000 in stock, despatched same dayAdditional 2,000 due on 29/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C