TruConnect 2 Way 15A 300V Side Ent Closed 5.08mm

TruConnect 2 Way 15A 300V Side Ent Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2864

Brand: TruConnect MPN: 21-2864
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.220
10+ £0.170
50+ £0.144
100+ £0.125
250+ £0.110
500+ £0.098
Price per unit Ex VAT
Order in multiples of 5
2,013 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

Side entry, closed header with 2 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 2
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2560

MPN: CTB9358/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.313 £0.271 £0.250 £0.240
223 in stock, despatched same dayAdditional 1,000 due on 22/04/2025

Order Code: 21-3396

MPN: CTBP9358/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.216 £0.183 £0.134 £0.100
Out of stock247 due on 22/07/2025

Order Code: 21-2840

MPN: 21-2840

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.407 £0.315 £0.266 £0.231 £0.204 £0.182
18,029 in stock, despatched same dayAdditional 5,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C