Kingbright L-7104LGD 3mm Green LED Low Current

Kingbright L-7104LGD 3mm Green LED Low Current

Kingbright
Standard range
Order Code:

56-0405

Brand: Kingbright MPN: L-7104LGD
Qty Unit Price (Ex VAT)
20+ £0.151
50+ £0.094
100+ £0.079
500+ £0.059
Price per unit Ex VAT
Order in multiples of 5
4,044 in stock, despatched same dayAdditional 6,000 due on 05/05/2025

High efficiency, low current 3mm green LED from Kingbright. Luminous intensity remains consistent down to 2mA.


  • GaAsP/GaP emitting colour material
  • Reliable and rugged
  • Ideally suited to portable equipment and fully CMOS/MOS compatible
  • Kingbright L-7104L series (formerly L-934L)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 2mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 1.9V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

Order Code: 55-0160

MPN: RTC-31

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.065
880 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,681 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, August 3, 2017 | Question by: Rapid Customer | Product code: 56-0405
Q. Do these LEDs need a in series resistor? If yes could you please state value, and if you can supply these. These will be powered by a 12volt D.C. supply.Thank you
A. Hi Michael, thank you for your question. To save using a current limiting resistor we have 12V Kingbright LEDs available that work directly off the 12V supply. Otherwise if you must use these each LED would require at 2mA a 4k7 resistor as these are low current.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C