TruConnect 3 Way 15A 300V Side Ent Closed 5.08mm

TruConnect 3 Way 15A 300V Side Ent Closed 5.08mm

TruConnect
Standard range
Order Code:

21-2865

Brand: TruConnect MPN: 21-2865
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.331
10+ £0.255
50+ £0.216
100+ £0.187
250+ £0.165
500+ £0.148
Price per unit Ex VAT
Order in multiples of 5
572 in stock, despatched same dayAdditional 4,000 due on 14/05/2025

Side entry, closed header with 3 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2562

MPN: CTB9358/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.399 £0.387 £0.376
730 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3397

MPN: CTBP9358/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
3000+
£0.160
Available to back orderBack-order availability date - 12/05/2025

Order Code: 21-2841

MPN: 21-2841

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.611 £0.472 £0.399 £0.346 £0.305 £0.273
11,365 in stock, despatched same dayAdditional 2,000 due on 18/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C