CamdenBoss CTH600/5 2.5mm Pitch 5 Way Crimp Housing PCB Connector Female

CamdenBoss CTH600/5 2.5mm Pitch 5 Way Crimp Housing PCB Connector Female

CamdenBoss
Order Code:

22-0059

Brand: CamdenBoss MPN: CTH600/5

Discontinued


A female crimp housing PCB connector from the CamdenBoss CTH600 Series, ideal for use in installed PCBs in boiler controls, HVAC systems, heavy plant, etc.


  • 5 poles
  • 2.5mm pitch
  • 6A current rating
  • Length 15mm
  • Polarised to eliminate mis-mating
  • CE approved
  • Manufacturer's part CTH600/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 2.5mm
Connection Crimp
Number of pins 5
Number of Rows N/A
Orientation Straight
Type Header

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C