CamdenBoss CTC750/100 Pack 100 Crimps for 600 Series PCB Connectors 0.2-0.5mm

CamdenBoss CTC750/100 Pack 100 Crimps for 600 Series PCB Connectors 0.2-0.5mm

CamdenBoss
Standard range
Order Code:

22-0095

Brand: CamdenBoss MPN: CTC750/100
Qty Unit Price (Ex VAT)
1+ £1.42
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

A crimp contact pin for use with 600 series headers and cable connectors.

Pack of 100.


  • 7.5A rating
  • For wire sizes 0.2 to 0.5mm²

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch N/A
Connection Crimp
Number of pins N/A
Number of Rows N/A
Orientation Straight
Type Crimp terminal

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 24, 2012 | Question by: Rapid Customer | Product code: 22-0095
Q. Which crimp tool is suitable for the CamdenBoss 600 (CTC600/CTC750) series crimp contacts? Thanks
A. Hi Tony, thanks for your question. We suggest 85-0262 for this style of connector. https://www.rapidonline.com/catalogue/search?query=85-0262

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C