Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.069 |
100+ | £0.059 |
250+ | £0.050 |
This thin, low-profile 2mm pitch side entry shrouded header with 3 ways is part of the JST PH Series and designed to make high density connection of internal wires to printed circuit boards simple. These crimp-style connectors are compact, highly reliable and satisfyingly low in cost.
Pitch | 2mm |
---|---|
Connection | Through hole |
Number of pins | 3 |
Number of Rows | 1 |
Orientation | Right angle |
Type | Header |
To use this facility please Sign In.
Sign In