Site: Industry
Currency: GBP    
JST B2B-XH-A(LF)(SN) 2 Pole Top Entry XH Series P2.5 mm

JST B2B-XH-A(LF)(SN) 2 Pole Top Entry XH Series P2.5 mm

JST
Standard range
Order Code:

22-5320

Brand: JST MPN: B2B-XH-A(LF)(SN)
Qty Unit Price (Ex VAT)
10+ £0.064
100+ £0.054
250+ £0.051
500+ £0.045
Price per unit Ex VAT
Order in multiples of 1
3,234 in stock, despatched same dayAdditional quantity lead time 14 days

This top entry shrouded 2.5mm headers with 2 ways is from the JST XH Series which has been designed specifically to provide high-density mounting for a range of miniature electronic equipment. The connectors are small with a mounting height of just 9.8mm, yet offer high reliability.


  • Through-hole type
  • Interchangeable with headers from JST's BR, NR and NRD series
  • Loose contacts available separately
  • Crimp tool available separately
  • Manufacturer's part B2B-XH-A
Pitch 2.5mm
Connection Through hole
Number of pins 2
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C