Site: Industry
Currency: GBP    
JST B4B-XH-A(LF)(SN) 4 Pole Top Entry XH Series P2.5 mm

JST B4B-XH-A(LF)(SN) 4 Pole Top Entry XH Series P2.5 mm

JST
Standard range
Order Code:

22-5324

Brand: JST MPN: B4B-XH-A(LF)(SN)
Qty Unit Price (Ex VAT)
10+ £0.180
100+ £0.163
250+ £0.110
500+ £0.099
Price per unit Ex VAT
Order in multiples of 1
910 in stock, despatched same dayAdditional quantity lead time 14 days

This top entry shrouded 2.5mm headers with 4 ways is from the JST XH Series which has been designed specifically to provide high-density mounting for a range of miniature electronic equipment. The connectors are small with a mounting height of just 9.8mm, yet offer high reliability.


  • Through-hole type
  • Interchangeable with headers from JST's BR, NR and NRD series
  • Loose contacts available separately
  • Crimp tool available separately
  • Manufacturer's part B4B-XH-A
Pitch 2.5mm
Connection Through hole
Number of pins 4
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C