Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.148 |
100+ | £0.120 |
250+ | £0.103 |
500+ | £0.091 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This top entry shrouded 2.5mm headers with 5 ways is from the JST XH Series which has been designed specifically to provide high-density mounting for a range of miniature electronic equipment. The connectors are small with a mounting height of just 9.8mm, yet offer high reliability.
Pitch | 2.5mm |
---|---|
Connection | Through hole |
Number of Pins | 5 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In