Quickly find another product in this range by Number of pins:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
10+ | £0.052 | £0.050 |
100+ | £0.042 | £0.040 |
250+ | £0.032 | £0.030 |
This 2.5mm 6 way connector housing from the JST XH Series has been designed specifically to provide high-density mounting for a range of miniature electronic equipment. The connectors are small with a mounting height of just 9.8mm, yet offer high reliability.
Pitch | 2.5mm |
---|---|
Connection | Socket |
Number of pins | 6 |
Number of Rows | 1 |
Orientation | Straight |
Type | Housing |
To use this facility please Sign In.
Sign In