Brennenstuhl 1150623454 4 Way Extension Socket with Neon Indicator White 5m

Brennenstuhl 1150623454 4 Way Extension Socket with Neon Indicator White 5m

Brennenstuhl
Standard range
Order Code:

23-0645

Brand: Brennenstuhl MPN: 1150623454 EAN-13: 4007123173402
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit Ex VAT
29 in stock, despatched same dayAdditional quantity lead time 5 weeks

This White 4-Way Extension Socket with Neon Indicator 5m 05VV-F3G1.25 GB from Brennenstuhl features a neon indicator and has been manufactured with highly impact-resistant special plastic in an attractive design, making it ideal for the home, DIY and office. Equipped with an extra long 5m cable and mounting facilities for wall installation.


  • Stylish white design
  • Neon indicator
  • 27cm housing length
  • Extra long 5m cable length
  • Manufacturer's part 1150623454
Type Extension
Length 5m
No. of Sockets 4
USB Socket No
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C