Brennenstuhl 1153393120 Primera Line Extension Socket 10 Way Silver 2m

Standard range
Order Code:

23-0653

Brand: Brennenstuhl MPN: 1153393120 EAN-13: 4007123214419
Qty Unit Price (Ex VAT)
1+ £15.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Silver 10-Way Primera Line Extension Socket 2m 05VV-F3G1.25 GB from Brennenstuhl has been designed with a host of clever features, including a cable clip for the storage of surplus cable, plus an option for variable cable output on both sides.

Additionally equipped with widely spaced sockets positioned at a 90° angle and mounting facilities for wall installation, making it ideal for the home, office and schools.


  • Stylish silver design
  • 47cm housing length
  • 2m cable length
  • 13A nominal current
  • Manufacturer's part 1153393120
Type Extension Lead
Length 2m
No. of Sockets 10
USB Socket No
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot