Brennenstuhl 1153393128 Primera Line Extension Socket 8 Way Silver 2m

Brennenstuhl 1153393128 Primera Line Extension Socket 8 Way Silver 2m

Brennenstuhl
Standard range
Order Code:

23-0655

Brand: Brennenstuhl MPN: 1153393128 EAN-13: 4007123214457
Qty Unit Price (Ex VAT)
1+ £15.98
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Silver 8-Way Primera Line Extension Socket 2m 05VV-F3G1.25 GB from Brennenstuhl has been designed with a host of clever features, including a cable clip for the storage of surplus cable, plus an option for variable cable output on both sides.

Additionally equipped with widely spaced sockets positioned at a 90° angle and mounting facilities for wall installation, making it ideal for the home, office and schools.


  • Stylish silver design
  • 59.5cm housing length
  • 2m cable length
  • 13A nominal current
  • Manufacturer's part 1153393128
Type Extension Lead
Length 2m
No. of Sockets 8
USB Socket No
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C