Brennenstuhl 1198053 Cable Reel Garant S 3 25m H05VV-F 3G1.5 with Safety Cut Out

Brennenstuhl 1198053 Cable Reel Garant S 3 25m H05VV-F 3G1.5 with Safety Cut Out

Brennenstuhl
Order Code:

23-1190

Brand: Brennenstuhl MPN: 1198053 EAN-13: 4007123133017

Discontinued


This Garant Bretec Cable Reel S 3 25m H05VV-F 3G1.5from Brennenstuhl has been manufactured to a high standard with a robust cable reel made of rust-resistant, hot-dip galvanised steel sheet. Equipped with a triple socket outlet 240V with self-closing cover providing protection against dust and contamination, while the ergonomic handle and axle make it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!


  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V/13A
  • 25m cable length
  • Black cable colour
  • 240mm reel diameter
  • 13A nominal current
  • Safety cut out
  • Manufacturer's part 1198053
Type Drum
Cable length 25m
Cable type H05VV-F
Colour Black
Current Rating 13A
Number of Sockets 3
Socket Type UK

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C