This Garant Bretec Cable Reel S 3 20m H05VV-F 3G2.5from Brennenstuhl has been manufactured to a high standard with a robust cable reel made of rust-resistant, hot-dip galvanised steel sheet and extra heavy-duty cable. Equipped with a triple socket outlet 240V with self-closing cover providing protection against dust and contamination, while the ergonomic handle and axle make it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!
Type | Drum |
---|---|
Cable length | 20m |
Cable type | H05VV-F |
Colour | Black |
Current Rating | 13A |
Number of Sockets | 3 |
Socket Type | UK |