Site: Industry
Currency: GBP    
Masterplug PT5B-01 5A Round Pin Mains Plug Nylon Black

Masterplug PT5B-01 5A Round Pin Mains Plug Nylon Black

Masterplug
Standard range
Order Code:

23-1380

Brand: Masterplug MPN: PT5B-01 EAN-13: 5021166009206
Qty Unit Price (Ex VAT)
1+ £2.30
10+ £2.05
50+ £1.80
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

Unfused BS546/A 5A round-pin 250V heavy-duty mains plug from Masterplug.


  • Suitable for use in lighting circuits
  • Colour: black
Contacts per Unit 3
Current Rating 5A
Fuse Holder No
IEC Standard BS546,A
Mounting method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type Unfused 5A round pin plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C