Elkay 1851A1011S0301 Aqua-safe In-line Waterproof 3 Pole Male Housing Socket

Elkay 1851A1011S0301 Aqua-safe In-line Waterproof 3 Pole Male Housing Socket

Elkay
Order Code:

23-1482

Brand: Elkay MPN: 1851A1011S0301 EAN-13: 5016947001999

Discontinued


This black 3-pole male socket is part of the Aqua-safe range which provides an all round solution for safely connecting and carrying power through wet/damp environments or adverse weather conditions.


  • Voltage rating 250V
  • Current rating 16A
  • Circular type
  • Cable diameter 9mm
  • In-line mounting
  • IP68 protection
  • Operating temperature -25ºC to +80ºC
  • 35.5mm diameter
  • IEC 61984 approved
Gender Male
Mounting Type Cable
Nominal current 16A
Nominal voltage 250V
Number of Poles 3
Protection class IP68

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C