Site: Industry
Currency: GBP    
Elkay 1850A1021P0301 Aqua-safe In-line Waterproof 3 Pole Female Housing Plug

Elkay 1850A1021P0301 Aqua-safe In-line Waterproof 3 Pole Female Housing Plug

Elkay
Standard range
Order Code:

23-1484

Brand: Elkay MPN: 1850A1021P0301 EAN-13: 5016947001241
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

This black 3-pole female plug is part of the Aqua-safe range which provides an all round solution for safely connecting and carrying power through wet/damp environments or adverse weather conditions.


  • Voltage rating 250V
  • Current rating 16A
  • Circular type
  • Cable diameter 13mm
  • In-line mounting
  • IP68 protection
  • Operating temperature -25ºC to +80ºC
  • 40mm diameter
  • IEC 61984 approved
Colour Black
Type In-line, Aqua-safe Series

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C