Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This black male sealing cap with strap can be fitted to each individual housing to maintain protection when the connectors are separated.
Gender | Cap |
---|---|
Mounting Type | N/A |
Nominal Current | N/A |
Nominal Voltage | N/A |
Number of Poles | N/A |
Protection Class | IP68 |
To use this facility please Sign In.
Sign In