Siba 70-065-65/1.6A 1.6A Antisurge 32x6.3mm Ceramic Fuse

Siba 70-065-65/1.6A 1.6A Antisurge 32x6.3mm Ceramic Fuse

Siba
Order Code:

26-5693

Brand: Siba MPN: 70-065-65/1.6A

Discontinued


This time delay, antisurge (T) sand-filled 32 x 6.3mm ceramic fuse from Siba has a high breaking capacity and voltage rating.


  • Current rating 1.6A
  • Voltage rating 500V
  • Breaking capacity 1500A
  • UL recognised
  • Siba 189 140 series
Current Rating 1.6A
Diameter 6.3mm
Fuse Type Antisurge
Length 32mm
Nominal voltage 500V

Order Code: 26-1581

MPN: R3-53 BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.46 £1.28 £1.13 £1.05
1,115 in stock, despatched same dayAdditional quantity lead time 9 months

Reviews

Be the first to submit a review

Trustpilot