Siba 70-065-65/10A 10A Antisurge 32x6.3mm Ceramic Fuse

Siba 70-065-65/10A 10A Antisurge 32x6.3mm Ceramic Fuse

Siba
Standard range
Order Code:

26-5702

Brand: Siba MPN: 70-065-65/10A
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
10+ £0.572
100+ £0.538
500+ £0.515
Price per unit Ex VAT
Order in multiples of 10
318 in stock, despatched same dayAdditional quantity lead time 3 days

This time delay, antisurge (T) sand-filled 32 x 6.3mm ceramic fuse from Siba has a high breaking capacity and voltage rating.


  • Current rating 10A
  • Voltage rating 500V
  • Breaking capacity 1500A
  • UL recognised
  • Siba 189 140 series
Current Rating 10A
Diameter 6.3mm
Fuse Type Antisurge
Length 32mm
Nominal voltage 500V

Order Code: 26-1581

MPN: R3-53 BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.46 £1.28 £1.13 £1.05
1,115 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C