The Hammond IP66 Diecast Aluminium Enclosure (115.7 x 90.5 x 54.9mm) is part of a wide range of die-cast watertight aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The units are supplied with a separate compressible self-adhesive gasket that, when fitted between the lid and the base, provides dust and water sealing to IP66. The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Supplied with gasket to meet IP66
- Supplied in a natural or powder-coated black finish

Colour | Silver |
Enclosure Height | 54.9mm |
Enclosure Length | 115mm |
Enclosure Width | 90.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-3791
MPN: 1550WD

434 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-3784
MPN: 1550C

49 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 30-4316
MPN: 1550Z111

Price per unit Ex VAT 1+ |
50+ |
---|
£10.45 £10.00 |
£8.49 £8.41 |
65 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-3785
MPN: 1550D

273 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
To use this facility please Sign In.
Sign In