The Hammond Diecast Enclosure (Thick Wall, 150 x 64 x 36mm) Black 1550Z109BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Black |
Enclosure Height | 36.5mm |
Enclosure Length | 150mm |
Enclosure Width | 64mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1056
MPN: 1590Z063BK

Price per unit Ex VAT 1+ |
50+ |
---|
£20.58 £18.30 |
£14.97 £14.53 |
2 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4388
MPN: 1550WBBK

Price per unit Ex VAT 1+ |
50+ |
---|
£10.47 £10.00 |
£8.15 £7.91 |
25 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4390
MPN: 1550WDBK

Price per unit Ex VAT 1+ |
50+ |
---|
£12.00 £11.40 |
£9.33 £8.87 |
21 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4305
MPN: 1550Z103BK

Price per unit Ex VAT 1+ |
50+ |
---|
£12.97 £12.72 |
£10.17 £9.90 |
2 in stock, despatched same dayFurther 95 despatched in 2 working days
To use this facility please Sign In.
Sign In