The Hammond Diecast Enclosure (Thick Wall, 121 x 121 x 102mm) Black 1550Z137BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Black |
Enclosure Height | 100.5mm |
Enclosure Length | 120.5mm |
Enclosure Width | 120.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4333
MPN: 1550Z139BK

Price per unit Ex VAT 1+ |
50+ |
---|
£39.40 £38.50 |
£33.49 £32.49 |
5 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4742
MPN: 1590TBK

66 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4797
MPN: 1590TFBK

Price per unit Ex VAT 1+ |
50+ |
---|
£21.72 £20.52 |
£19.14 £18.08 |
22 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4832
MPN: 1590TFLBK

Price per unit Ex VAT 1+ |
50+ |
---|
£13.79 £13.09 |
£10.81 £10.18 |
12 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In