Site: Industry
Currency: GBP    
TruSemi BK-T220-0060-03 Clip On TO220 Heatsink

TruSemi BK-T220-0060-03 Clip On TO220 Heatsink

TruSemi
Standard range
Order Code:

36-0285

Brand: TruSemi MPN: BK-T220-0060-03
Qty Unit Price (Ex VAT)
5+ £0.630
25+ £0.388
100+ £0.243
500+ £0.190
Price per unit Ex VAT
Order in multiples of 5
2,320 in stock, despatched same dayAdditional 5,000 due on 12/08/2025

Miniature clip-on heat sink suitable for use with TO-220 packages.


  • 20°C/W thermal resistance
  • Dimensions: 12.8 x 12.8 x 19mm
Type Clip-on heatsink
Dimensions 19 x 12.8 x 12.8mm
For Use With TO-220
Thermal Conductivity 20°C/W

Order Code: 36-0290

MPN: BK-T220-0060-02

TruSemi PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.668 £0.544 £0.433
1,512 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Reviewed by: Benjie - Thursday, June 2, 2011
Excellent product! Clips on easily, does the job, nice and cheap :)

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C