Site: Industry
Currency: GBP    
TruSemi BK-T220-0060-02 Clip On TO220 Heatsink and Lug

TruSemi BK-T220-0060-02 Clip On TO220 Heatsink and Lug

TruSemi
Standard range
Order Code:

36-0290

Brand: TruSemi MPN: BK-T220-0060-02
Qty Unit Price (Ex VAT)
5+ £0.668
25+ £0.544
100+ £0.433
Price per unit Ex VAT
Order in multiples of 5
1,512 in stock, despatched same dayAdditional quantity lead time 8 months

Miniature clip-on heat sink with solderable mounting lug to improve mechanical stability, suitable for use with TO-220 packages.


  • 20°C/W thermal resistance
  • Dimensions: 12.8 x 12.8 x 19mm
Type Clip-on heatsink
Dimensions 19 x 12.8 x 12.8mm
For Use With TO-220
Thermal Conductivity 20°C/W

Order Code: 36-0285

MPN: BK-T220-0060-03

TruSemi PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.630 £0.388 £0.243 £0.190
2,320 in stock, despatched same dayAdditional 5,000 due on 12/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C