Site: Industry
Currency: GBP    
KL 3.5V 300mA Miniature MES Lamp (Miniature)

KL 3.5V 300mA Miniature MES Lamp (Miniature)

KL
Standard range
Order Code:

41-0125

Brand: KL MPN: G11/E10 3.5V 0.3
Qty Unit Price (Ex VAT)
10+ £0.173
100+ £0.166
500+ £0.156
1000+ £0.087
Price per unit Ex VAT
Order in multiples of 10
7,818 in stock, despatched same dayAdditional quantity lead time 6 months

This 3.5V 300mA MES Lamp (Miniature) has been manufactured to a high standard and offers 100 hours of life.


  • 11mm diameter, 23mm overall length
Base MES (E10)
Colour Clear
Current Rating 300mA
Dimensions (Ø x L) 11 x 23mm
Operating voltage 3.5V

Order Code: 41-0132

MPN: 410132

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.173 £0.166 £0.101 £0.087
Out of stock2,000 due on 27/06/2025

Order Code: 41-0070

MPN: ES-1008 (CP)

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.347 £0.306 £0.284 £0.260
7,190 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 41-0090

MPN: ES-1014-(01)

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.169 £0.163 £0.099 £0.085
3,320 in stock, despatched same dayAdditional 6,000 due on 27/06/2025

To use this facility please Sign In.

Sign In

Reviews

Great Wee Lamps

Reviewed by: Mr Geoff Barrett - Monday, March 7, 2016
They do what they say on the tin, ordered hundreds of them for a variety of STEM projects and had no real problems.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C