Taiwan Semiconductor BZX55C3V9 3.9V 500mW Zener Diode

Image Representative of Range

Taiwan Semiconductor BZX55C3V9 3.9V 500mW Zener Diode

Taiwan Semiconductor
Standard range
Order Code:

47-3009

Brand: Taiwan Semiconductor MPN: BZX55C3V9
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
25+ £0.079
100+ £0.041
1000+ £0.0218
Price per unit Ex VAT
Order in multiples of 5
1,700 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 3.9V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series
Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 3.9V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 10 due on 23/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C