Vishay BZX55C16 16V 500mW Zener Diode

Vishay BZX55C16 16V 500mW Zener Diode

Vishay
Order Code:

47-3038

Brand: Vishay MPN: BZX55C16

Discontinued


Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 16V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 16V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 10 due on 23/04/2025

Reviews

Be the first to submit a review

Trustpilot