This cable from Kabeltronik suitable for use either as patch cables, or fixed installation. These cables are ideal for use for DMX applications. The cables have excellent electrical characteristics, and are highly flexible, despite having double screening.
The FRNC/ LSZH cable is flame retardant and non-corrosive.
- AWG 24
- Colour: Black
- Colour coded: Yes
- Halogen free: Yes
- Number coded: No
- Capacity (approx. XX pF/m) 46 c/c: 89 c/s
- Testing voltage: 250V c/c; 1000V c/c
- Characteristic impedance: 0,3 - 10,0MHz: 110Ω ±10%
- Attenuation: 0,3MHz: approx. 1,0db/100m 1,0MHz: approx. 2,2db/100m 3,0MHz: approx. 4,0db/100m 10,0MHz: approx. 7,1db/100m
- Temperature range: static: -25°C to +70°C dynamic:-5°C to +70°C
- Bending radius: min. 12 x O.D.
- RoHS compliant: yes
- Shielded: Yes
- Sold per metre: Yes
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter | 5.2mm |
Colour | Black |
Conductor Cross-section | 0.22mm² |
Insulation material | PVC |
No. of Cores | 2 |
Sold by Metre | Yes |
---|