Wiha 341 01023 SoftFinish® Hex Nut Driver SW7 x 125mm

Image Representative of Range

Wiha 341 01023 SoftFinish® Hex Nut Driver SW7 x 125mm

Wiha
Standard range
Order Code:

49-4548

Brand: Wiha MPN: 01023 EAN-13: 4010995010232
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit Ex VAT
13 in stock, despatched in 4 working days

This Wiha SoftFinish® hex nut driver has 125mm chrome-plated hardened chrome vanadium steel blade and is suitable for use with SW7 hex nuts.


  • Round blade
  • Deep drawn socket
  • Ergonomic multi-component handles with roll-off protection
  • DIN 3125 standard
  • Overall length 243mm
  • Manufacturer's type 341
Blade Length 125mm
Handle dimensions N/A
Length 243mm
Nut Size 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C