Wiha 341 01029 SoftFinish® Hex Nut Driver SW13 x 125mm

Image Representative of Range

Wiha 341 01029 SoftFinish® Hex Nut Driver SW13 x 125mm

Wiha
Standard range
Order Code:

49-4552

Brand: Wiha MPN: 01029 EAN-13: 4010995010294
Qty Unit Price (Ex VAT)
1+ £14.76
Price per unit Ex VAT
1 in stock, despatched in 4 working days

This Wiha SoftFinish® hex nut driver has 125mm chrome-plated hardened chrome vanadium steel blade and is suitable for use with SW13 hex nuts.


  • Round blade
  • Deep drawn socket
  • Ergonomic multi-component handles with roll-off protection
  • DIN 3125 standard
  • Overall length 249mm
  • Manufacturer's type 341
Blade Length 125mm
Handle dimensions N/A
Length 249mm
Nut Size 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C