Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.21 |
This Revos Basic 500V Hood, Size 24 from Wieland has been designed with diecast aluminium alloy and can be used under the toughest environmental conditions. Manufactured with an M25 cable gland, stainless steel double locking lever (polyamide handle) and IP54 protection. The operating temperature ranges from -40°C to +120 °C.
Cable Entry | M25 |
---|---|
Housing Material | Aluminium |
Housing Shape | Right angle |
Housing Type | Hood |
Material | Aluminium |
Suitable for | 24-pin connector |
To use this facility please Sign In.
Sign In