Wieland 70.350.2428.0 revos BASIC 500V 24 Pin + PE Housing Top Section

Wieland 70.350.2428.0 revos BASIC 500V 24 Pin + PE Housing Top Section

Order Code:

49-4817

Brand: Wieland MPN: 70.350.2428.0 EAN-13: 4015573221482

Discontinued


This Revos Basic 500V Hood, Size 24 from Wieland has been designed with diecast aluminium alloy and can be used under the toughest environmental conditions. Manufactured with an PG21 cable gland, stainless steel double locking lever (polyamide handle) and IP54 protection. The operating temperature ranges from -40°C to +120 °C.


  • 500V
  • Lateral cable entry
  • Strain relief, IP54
  • Threaded collar
  • PG21 thread for 11-21mm cable
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.350.2428.0

Cable Entry PG21
Housing Material Aluminium
Housing Shape Right angle
Housing Type Hood
Material Aluminium
Suitable For 24-pin connector

Reviews


Be the first to submit a review

Trustpilot