Conec 42-00007 SAL-8-RSC4-L M8x1 4 Pin Male Axial Connector Solder Terminal

Standard range
Order Code:

49-5484

Brand: Conec MPN: 42-00007
  • Quickly find another product in this range by Pin/Socket:

    Pin Socket
Qty Unit Price (Ex VAT)
1+ £12.24
10+ £10.82
50+ £10.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 07/02/2025

This 4 Pin Male Axial Connector M8x1 from Conec is a field-attachable connector with solder connection and IP67 protection (in mated position). Manufactured with a 3A current rating (at +40°C with 0.5mm²), 30V rated voltage, gold-plated contacts and -30°C to +85°C temperature range.


  • 20 AWG
  • Male connector
  • Straight plug
  • Ø 4-5.5mm cable outer diameter max.
  • Manufacturer's part 42-00007
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Pin
Type Axial Connector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot