Conec 3003W3SXX99A10X D-SUB High Current COMBI Socket without Contacts 3 Pin

Conec 3003W3SXX99A10X D-SUB High Current COMBI Socket without Contacts 3 Pin

Conec
Standard range
Order Code:

49-5669

Brand: Conec MPN: 3003W3SXX99A10X EAN-13: 2050000454998
Qty Unit Price (Ex VAT)
1+ £1.62
Price per unit Ex VAT
16 in stock, despatched in 4 working days

This 3-Pin D-Sub Combi Socket from Conec has been designed for straight high power, coaxial or high voltage contacts. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 3W3 design.


  • Shell size 2
  • Green colour
  • Socket for male contacts
  • Suitable for high power, coaxial or high voltage contacts
  • Through-hole mounting
  • Manufacturer's part 3003W3SXX99A10X
Type Female
Connection D-sub
Number of pins 3
Number of Rows 1
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C