Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Conec 17-10000 RJ45 IP67 Cat. 5e Connector Panel Mounted Coupling Cap Black

Extended range
Order Code:  

49-5944

 
Brand: Conec MPN: 17-10000
PCB Symbol, Footprint or 3D Model
Qty Was Unit Price (Ex VAT)
1+ £17.49   £13.28

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

This Black RJ45 IP67 Cat 5e Connector from Conec features a shielded Cat 5e inline coupler which has been designed for front or rear panel mounting, up to a wall thickness of 3.2mm. Equipped with bayonet locking, black plastic housing and protection cap, while the contacts have been manufactured with phosphor bronze and gold plating.


  • Black plastic body and cap
  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • Shielded inline coupling
  • 20mOhm max contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-10000
Mounting Type Panel
Number of Ports 1
Plug / Socket Socket
Type Connector panel mounted coupling

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot