Site: Industry
Currency: GBP    
Conec RJ45 IP67 Cat 5e Connectors, Black or Metallised

Conec RJ45 IP67 Cat 5e Connectors, Black or Metallised

Conec Brand: Conec

These RJ45 IP67 Cat 5e Connectors from Conec feature Cat 5e inline couplers which have been designed for front or rear panel mounting, up to a wall thickness of 3.2mm. Equipped with bayonet locking, black plastic housing and protection cap, while the contacts have been manufactured with phosphor bronze and gold plating.

  • Range includes shielded or unshielded inline coupling
  • Available with black or metallised body and cap
  • Panel mounted connector
  • Cat 5e network specification
  • IP67 protection
  • 20mOhm max contact resistance
  • 500mOhm min. @ 100V DC insulation resistance
  • 1.2A max. at 25°C current rating
  • 100V DC working voltage
  • -40°C to +85°C operating temperature
Part codeBody/CapProtection
49-5943BlackShielded
49-5944BlackUnshielded
49-5945MetallisedShielded


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C